
Radial film capacitor with 1µF capacitance and 250V DC rating. Features a polypropylene (PP) dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18.1mm (L) x 8.5mm (W) x 13.3mm (H). RoHS compliant and supplied in bulk packaging.
Panasonic ECW-F2105JA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2105JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
