The ECW-F2124JAB is a 120nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a radial package with a lead diameter of 0.6mm and a lead pitch of 7.5mm. The capacitor has a DC rated voltage of 250V and a tolerance of 5%. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2124JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2124JAB technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.626inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2124JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.