The ECW-F2124JBR is a film capacitor from Panasonic with a capacitance of 0.12uF and a DC rated voltage of 250VDC. It has a tolerance of 5% and a dielectric of PP. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2124JBR technical specifications.
| Capacitance | 0.12uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7.5 X 19.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.