
The ECW-F2125HAB from Panasonic is a film capacitor with a capacitance of 1.2uF and a tolerance of 3%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk with 1000 units per package and features a radial lead diameter of 0.6mm and a lead pitch of 7.5mm. It is designed for use in applications where a high voltage rating is required, with a DC rated voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2125HAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2125HAB technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2125HAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
