
Radial film capacitor with 1.2µF capacitance and 250VDC voltage rating. Features 5% tolerance, PP dielectric, and a 15mm lead pitch. Designed for through-hole PCB mounting with a maximum operating temperature of 105°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2125JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2125JA technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Depth | 9.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.6mm |
| Height - Seated (Max) | 0.634inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2125JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
