
Radial film capacitor with 1.5µF capacitance and 250VDC voltage rating. Features 5% tolerance and polypropylene (PP) dielectric. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2155JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.6mm |
| Height - Seated (Max) | 0.673inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2155JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
