The ECW-F2185HAB is a film capacitor with a capacitance of 1.8uF and a tolerance of 3%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is designed for through-hole mounting and has a height of 0.906inch when seated.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2185HAB technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.74inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 0.449inch |
| RoHS | Compliant |
No datasheet is available for this part.