This Panasonic ECW-F2224JAB is a 220nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a radial package with a lead diameter of 0.6mm and a lead pitch of 7.5mm. The capacitor has a tolerance of 5% and is suitable for use in a variety of applications. It is available in bulk packaging with a quantity of 800 units per package. The capacitor is a general-purpose film capacitor with a PP dielectric material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2224JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2224JAB technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.665inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2224JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.