
The ECW-F2224JAQ is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 250VDC. It has a tolerance of 5% and is designed for through hole mounting. The capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2224JAQ technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 6.3(Max) |
| Product Height (mm) | 15.4(Max) |
| Seated Plane Height (mm) | 15.4(Max) |
| Lead Length (mm) | 4.5 |
| Size (mm) | 13 X 6.3 X 15.4 |
| Wire Form | Inside Crimp Standoff |
| Capacitance | 0.22uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.