
This Panasonic ECW-F2225HA is a 2.2uF film capacitor with a DC rated voltage of 250V and a tolerance of 3%. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-F2225HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2225HA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.6mm |
| Height - Seated (Max) | 0.752inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.74inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2225HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
