Panasonic ECW-F2225HAB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.949inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.74inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2225HAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
