
2.2µF radial film capacitor with 5% tolerance, designed for high-frequency applications. Features a 250V DC and 250V AC voltage rating and a PP dielectric. This through-hole component has a 15mm lead pitch and operates from -40°C to 105°C. Lead-free and RoHS compliant.
Panasonic ECW-F2225JA technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2225JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
