The ECW-F2274HAB is a 270nF PP film capacitor from Panasonic, rated for 250V DC with a tolerance of 3%. It features a radial package with a lead diameter of 0.6mm and a lead pitch of 7.5mm. This capacitor is designed for through hole mounting and has an operating temperature range of -25°C to 105°C. Available in bulk packaging with a quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2274HAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2274HAB technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2274HAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.