
This Panasonic film capacitor features a capacitance of 0.27uF with a tolerance of 5%. It has a DC rated voltage of 250VDC and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting and has a seated plane height of 15.9mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2274JAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2274JAQ technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 6.8(Max) |
| Product Height (mm) | 15.9(Max) |
| Seated Plane Height (mm) | 15.9(Max) |
| Lead Length (mm) | 4.5 |
| Size (mm) | 13 X 6.8 X 15.9 |
| Wire Form | Inside Crimp Standoff |
| Capacitance | 0.27uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECW-F2274JAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.