
Radial film capacitor with 2.7µF capacitance and 5% tolerance. Features a 250V DC voltage rating and PP dielectric construction. Operating temperature range from -40°C to 105°C. Through-hole mounting with a 20mm lead pitch.
Panasonic ECW-F2275JA technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.2mm |
| Height - Seated (Max) | 0.736inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2275JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
