
The ECW-F2275JAB is a film capacitor from Panasonic with a capacitance of 2.7uF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 12.5mm. It is suitable for through hole mounting and is packaged in bulk quantities of 200.
Panasonic ECW-F2275JAB technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.933inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 0.937inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.449inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2275JAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
