The ECW-F2334HAB is a 330nF film capacitor from Panasonic, rated for 250V DC. It features a radial package with a 0.6mm lead diameter and 7.5mm lead pitch. The capacitor has a tolerance of 3% and operates over a temperature range of -40°C to 105°C. It is available in bulk packaging with 1000 units per package.
Panasonic ECW-F2334HAB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2334HAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.