Panasonic ECW-F2335HA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2335HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
