
Radial film capacitor with 3.3µF capacitance and 250VDC voltage rating. Features a 5% tolerance and polypropylene (PP) dielectric. Designed for through-hole PCB mounting with a 20mm lead pitch and straight lead style. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-F2335JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2335JA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2335JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
