
The ECW-F2395HA is a film capacitor with a capacitance of 3.9uF and a tolerance of 3%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 20mm. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2395HA technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.3mm |
| Height - Seated (Max) | 0.819inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 0.937inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
