
The ECW-F2395HAB is a film capacitor from Panasonic with a capacitance of 3.9uF and a DC rated voltage of 250V. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 12.5mm. The capacitor is designed for through hole mounting and has a tolerance of 3%. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2395HAB technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.016inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 0.937inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 0.532inch |
| RoHS | Compliant |
No datasheet is available for this part.
