
Cap Film 3.9uF 250V PP 5% (23.8 X 13.5 X 19.3mm) Radial 20mm 105C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2395JA technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
