The ECW-F2395JAB is a film capacitor with a capacitance of 3.9uF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial lead configuration and is suitable for through hole mounting. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2395JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2395JAB technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.016inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 0.937inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2395JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.