Cap Film 0.43uF 250V PP 5% (18 X 9.5 X 21mm) Radial 10mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2434JBR technical specifications.
| Capacitance | 0.43uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9.5 X 21mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.