
Radial film capacitor with 4.7µF capacitance and 250V voltage rating. Features polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 23.8mm (length) x 14.8mm (width) x 20.6mm (height) with a 20mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Panasonic ECW-F2475JA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2475JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
