This Panasonic ECW-F2475JAB is a 4.7uF film capacitor with a PP dielectric material, suitable for use in applications with operating temperatures between -25°C and 105°C. It features a radial package with a lead pitch of 12.5mm and a lead diameter of 0.8mm. The capacitor is available in a bulk packaging with 100 units per package. It has a tolerance of 5% and is rated for a DC voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2475JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2475JAB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.067inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 0.937inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.583inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2475JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.