The ECW-F2565HA is a 5.6uF PP film capacitor from Panasonic, rated for 250V DC and 3% tolerance. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 20mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. It is available in bulk packaging with a quantity of 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2565HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2565HA technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.9mm |
| Height - Seated (Max) | 0.921inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 0.937inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2565HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.