
Radial film capacitor with 5.6µF capacitance and 250V DC rating. Features 5% tolerance and a polypropylene dielectric. Maximum operating temperature is 105°C, with a minimum of -40°C. Dimensions are 23.8mm (length) x 16.2mm (width) x 21.9mm (height), with a 20mm lead pitch and 0.8mm lead diameter. Through-hole mounting for PCB applications, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2565JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2565JA technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.9mm |
| Height - Seated (Max) | 0.921inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2565JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
