
CAP FILM 0.68UF 3% 250VDC RADIAL
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2684HAB technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.713inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 0.291inch |
| RoHS | Compliant |
No datasheet is available for this part.
