
The ECW-F2685HA is a film capacitor from Panasonic with a capacitance of 6.8uF and a tolerance of 3%. It has a DC rated voltage of 250V and is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 20mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic ECW-F2685HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2685HA technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.5mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 0.937inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2685HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
