
Radial film capacitor featuring 6.8µF capacitance and 5% tolerance. Designed for through-hole PCB mounting, this component operates at 250VDC with a PP dielectric. It offers a wide operating temperature range from -40°C to 105°C and has a lead pitch of 20mm.
Panasonic ECW-F2685JA technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 17.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2685JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
