The ECW-F2824HAB is a 820nF PP film capacitor from Panasonic, rated for 250V with a 3% tolerance. It features a radial package with through hole mounting and is available in a bulk packaging quantity of 500. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It measures 0.752inch in height, 0.713inch in length, and 0.315inch in width, with a lead diameter of 0.8mm and a lead pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2824HAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2824HAB technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.752inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.713inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECW-F(A) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 250V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2824HAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.