Panasonic ECW-F2824JAQ technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18.1(Max) |
| Product Depth (mm) | 8(Max) |
| Product Height (mm) | 19.6(Max) |
| Seated Plane Height (mm) | 19.6(Max) |
| Lead Length (mm) | 4.5 |
| Size (mm) | 18.1 X 8 X 19.6 |
| Wire Form | Inside Crimp Standoff |
| Capacitance | 0.82uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECW-F2824JAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.