This 0.1uF film capacitor has a DC rated voltage of 450VDC and a tolerance of 5%. It operates within a temperature range of -40°C to 105°C and is mounted through a hole with a radial termination style. The capacitor measures 13mm x 5.1mm x 14.3mm with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2W104JAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2W104JAQ technical specifications.
| Capacitance | 0.1uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.1 X 14.3mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECW-F2W104JAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.