Cap Film 0.12uF 450V PP 5% (13 X 5.4 X 14.5mm) Radial 10mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2W124JAQ technical specifications.
| Capacitance | 0.12uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.4 X 14.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.