
Radial film capacitor with 150nF capacitance and 5% tolerance, rated for 450VDC. Features a Polypropylene (PP) dielectric and a 10mm lead pitch. Designed for through-hole PCB mounting, operating from -40°C to 105°C. RoHS compliant with lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2W154JAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2W154JAQ technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 5.7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2W154JAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
