
Radial film capacitor with 220nF capacitance and 450V voltage rating. Features a polypropylene (PP) dielectric, 5% tolerance, and a maximum operating temperature of 105°C. This through-hole component has a 10mm lead pitch and dimensions of 13mm (length) x 6.5mm (width) x 15.6mm (height). RoHS compliant and supplied in bulk packaging.
Panasonic ECW-F2W224JAQ technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.6mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2W224JAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
