
Radial film capacitor with 2.2µF capacitance and 450V DC rating. Features a polypropylene dielectric and 5% tolerance. Operating temperature range from -40°C to 105°C. Dimensions are 18.8mm (L) x 12.8mm (W) x 17.9mm (H) with a 15mm lead pitch. Through-hole mounting for PCB applications, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2W225JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2W225JA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 12.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.9mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 84V |
| DC Rated Voltage | 450V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2W225JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
