The ECW-F2W274JAQ is a film capacitor from Panasonic with a capacitance of 0.27uF and a voltage rating of 450VDC. It features a tolerance of 5% and a dielectric of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 13 X 7 X 16.1 and a terminal pitch of 10. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2W274JAQ technical specifications.
| Capacitance | 0.27uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 7 X 16.1mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.