The ECW-F2W275JA is a film capacitor from Panasonic with a capacitance of 2.7uF and a voltage rating of 450VDC. It features a tolerance of 5% and a dielectric of polypropylene (PP). The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 26.3 X 10.6 X 16.5 and a terminal pitch of 22.5. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2W275JA technical specifications.
| Capacitance | 2.7uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.3 X 10.6 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.