
The ECW-F2W334JAQ is a 330nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial lead and is designed for through hole mount. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications. It has a capacitance tolerance of 5% and a DC rated voltage of 450V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2W334JAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2W334JAQ technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 7.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.7mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2W334JAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.