This film capacitor from Panasonic features a capacitance of 3.3uF with a voltage rating of 450VDC and a tolerance of 5%. It has a dielectric of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 105 degrees Celsius and measures 26.3 x 11.7 x 17.5mm with a terminal pitch of 22.5mm. It is characterized by low loss and small size, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2W335JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2W335JA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.3 X 11.7 X 17.5mm |
| Terminal Pitch | 22.5mm |
| Special Features | Low Loss|Small Size |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECW-F2W335JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.