
Radial film capacitor with 390nF capacitance and 450V DC rating. Features 5% tolerance and PP dielectric material, operating from -40°C to 105°C. Through-hole mounting with a 10mm lead pitch, dimensions are 13mm (L) x 8.1mm (W) x 17.2mm (H). RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F2W394JAQ technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Depth | 8.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.2mm |
| Height - Seated (Max) | 0.736inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 8.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
