The ECW-F2W395JA is a film capacitor with a capacitance of 3.9uF and a working voltage of 450VDC. It has a tolerance of 5% and is rated for operation from -40 to 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and measures 26.3 x 12.6 x 18.4mm. It has a terminal pitch of 22.5mm and features a dielectric of polypropylene.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2W395JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2W395JA technical specifications.
| Capacitance | 3.9uF |
| Voltage | 450VDC |
| Tolerance | 5% |
| DC Rated Voltage | 450VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.3 X 12.6 X 18.4mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECW-F2W395JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.