
Radial film capacitor with 4.7µF capacitance and 5% tolerance. Features a 450V DC voltage rating and 84V AC rating, utilizing a PP dielectric. This through-hole component has a lead pitch of 22.5mm and operates within a temperature range of -40°C to 105°C. Dimensions include a length of 26.3mm, width and depth of 13.8mm, and height of 19.6mm, with a 0.8mm lead diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2W475JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2W475JA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 13.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 84V |
| DC Rated Voltage | 450V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2W475JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.