
Radial film capacitor with 680nF capacitance and 450V voltage rating. Features a polypropylene dielectric and 5% tolerance. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -40°C to 105°C. Dimensions are 18.1mm (length) x 7.5mm (width) x 12.1mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F2W684JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F2W684JA technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.1mm |
| Height - Seated (Max) | 0.535inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECWF(A) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 450V |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F2W684JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
