Cap Film 0.1uF 400V PP 3% (15.5 X 6.5 X 16mm) Radial 7.5mm 105C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4104HLB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.