
Radial film capacitor with 100nF capacitance and 400V DC rating. Features a polypropylene (PP) dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 18mm (length) x 7.5mm (width) x 14mm (height) with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting with PC pin terminations, supplied in bulk packaging.
Panasonic ECW-F4104JB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4104JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
