The ECW-F4104RJL is a 100nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm, suitable for through hole mounting. The capacitor has a dielectric material of polypropylene and a tolerance of 5%. It is available in an ammo pack with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4104RJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4104RJL technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4104RJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
