
Radial film capacitor with 1µF capacitance and 3% tolerance, rated for 400VDC. Features a polypropylene (PP) dielectric and straight PC pins with a 20mm lead pitch. Operates across a temperature range of -40°C to 105°C, suitable for through-hole PCB mounting. Supplied in bulk packaging.
Panasonic ECW-F4105HL technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.8mm |
| Height - Seated (Max) | 0.839inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4105HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
